Part Details for CW1P-1EQ2PW by IDEC Corporation
Overview of CW1P-1EQ2PW by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW1P-1EQ2PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T2880
|
Newark | Pilot Light 22Mm 6V Pw Rohs Compliant: Yes |Idec CW1P-1EQ2PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2400 / $32.9900 | Buy Now |
DISTI #
1885-CW1P-1EQ2PW-ND
|
DigiKey | PILOT LIGHT 22MM 6V PW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9900 | Buy Now |
DISTI #
199-CW1P1EQ2PW
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22MM 6V PW | 0 |
|
$28.7500 / $34.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4000 / $27.0000 | Buy Now |
DISTI #
000000000005145960
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22MM 6V PW Min Qty: 1 | 0 |
|
$23.2300 / $27.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.4000 / $27.0000 | Buy Now |