Part Details for CW1P-1EQM4R by IDEC Corporation
Overview of CW1P-1EQM4R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW1P-1EQM4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8809
|
Newark | Pilot Light, Red, 22Mm, 240Vac, Led Colour:Red, Operating Voltage:240Vac, Mounting Hole Dia:22Mm, Forward Current If:18Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Ip66, Nema 4X, Product Range:Cw Series, Svhc:No Svhc Rohs Compliant: Yes |Idec CW1P-1EQM4R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$23.9500 / $35.0100 | Buy Now |
DISTI #
1885-CW1P-1EQM4R-ND
|
DigiKey | PILOT LIGHT 22MM 230/240V R Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3900 | Buy Now |
DISTI #
199-CW1P1EQM4R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22MM 230/240V R | 0 |
|
$22.6300 / $33.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9200 / $27.6900 | Buy Now |
DISTI #
000000000005145985
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22MM 230/240V R Min Qty: 1 | 0 |
|
$23.8200 / $28.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.9200 / $27.6900 | Buy Now |