Part Details for CW1P-1PQ4S by IDEC Corporation
Overview of CW1P-1PQ4S by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW1P-1PQ4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-CW1P-1PQ4S-ND
|
DigiKey | PILOT LIGHT 22MM 24V BLUE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7500 | Buy Now |
DISTI #
199-CW1P-1PQ4S
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22MM 24V Blue | 0 |
|
$24.4400 / $36.3600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$22.5900 / $29.9100 | Buy Now | |
|
Master Electronics | 0 |
|
$22.5900 / $29.9100 | Buy Now |