Part Details for CW1S-21E01 by IDEC Corporation
Overview of CW1S-21E01 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW1S-21E01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T4352
|
Newark | Selector Switch, Spst-Nc, 10A, 125Vac, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:10A, Contact Voltage Ac Max:125V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Idec CW1S-21E01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0300 / $28.4200 | Buy Now |
DISTI #
1885-CW1S-21E01-ND
|
DigiKey | SWITCH SELECTOR 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1900 | Buy Now |
DISTI #
199-CW1S21E01
|
Mouser Electronics | Control Switches SelectorSW 22MM 2position | 0 |
|
$19.7300 / $32.6600 | Order Now |
DISTI #
70173999
|
RS | SELECTOR SWITCH 22MM 2 POS SPRING RETURN FROM RIGHT 1NC | IDEC Corporation CW1S-21E01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0700 / $27.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9200 / $23.7300 | Buy Now |
DISTI #
000000000005146032
|
Sager | Control Switches SelectorSW 22MM 2position Min Qty: 1 | 0 |
|
$20.4000 / $24.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.9200 / $23.7300 | Buy Now |