Part Details for CW1S-21E02 by IDEC Corporation
Overview of CW1S-21E02 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW1S-21E02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T2947
|
Newark | Selectorsw 22Mm 2Position Rohs Compliant: Yes |Idec CW1S-21E02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7500 / $38.6600 | Buy Now |
DISTI #
1885-CW1S-21E02-ND
|
DigiKey | SWITCH SELECTOR 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.6000 | Buy Now |
DISTI #
199-CW1S21E02
|
Mouser Electronics | Control Switches SelectorSW 22MM 2position | 0 |
|
$26.3200 / $43.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.9100 / $31.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.9100 / $31.6500 | Buy Now |