Part Details for CW1S-21LE21 by IDEC Corporation
Overview of CW1S-21LE21 by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW1S-21LE21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-CW1S-21LE21-ND
|
DigiKey | SWITCH SELECTOR 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0300 | Buy Now |
DISTI #
199-CW1S21LE21
|
Mouser Electronics | Control Switches SelectorSW 22MM 2position | 0 |
|
$31.9800 / $46.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.6700 / $40.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.6700 / $40.5400 | Buy Now |