Part Details for CW1S-3E12 by IDEC Corporation
Overview of CW1S-3E12 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW1S-3E12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-CW1S-3E12-ND
|
DigiKey | SWITCH SELECTOR 3POS 3PST Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9400 | Buy Now |
DISTI #
199-CW1S3E12
|
Mouser Electronics | Control Switches SelectorSW 22MM 3position | 0 |
|
$30.4200 / $44.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.1700 / $38.5700 | Buy Now |
DISTI #
000000000005146180
|
Sager | Control Switches SelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$33.1700 / $39.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.1700 / $38.5700 | Buy Now |