Part Details for CW1S-3E20N1 by IDEC Corporation
Overview of CW1S-3E20N1 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW1S-3E20N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T2976
|
Newark | Selectorsw 22Mm 3Position Rohs Compliant: Yes |Idec CW1S-3E20N1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8600 / $35.0300 | Buy Now |
DISTI #
1885-CW1S-3E20N1-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4400 | Buy Now |
DISTI #
199-CW1S3E20N1
|
Mouser Electronics | Control Switches SelectorSW 22MM 3position | 0 |
|
$23.8500 / $39.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6600 / $28.6800 | Buy Now |
DISTI #
000000000005146183
|
Sager | Control Switches SelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$24.6700 / $29.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.6600 / $28.6800 | Buy Now |