Part Details for CW2000 by Chemtronics
Overview of CW2000 by Chemtronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M7992
|
Newark | Coating Pen, Conductive, Nickel, Gry, 9G, Coating Type:Conductive, Coating Applications:Pcbs, Dispensing Method:Pen Applicator, Coating Colour:Grey, Volume:-, Weight:9G, Product Range:- Rohs Compliant: Yes |Chemtronics CW2000 (Alternate Part Number: 032599101622 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$18.5400 / $19.0100 | Buy Now |
DISTI #
CW2000-ND
|
DigiKey | COND ACRYLIC ADH PEN 9G GRAY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$14.0097 / $18.3200 | Buy Now |
DISTI #
5168-CW2000
|
Mouser Electronics | Chemicals CircuitWorks Nickel Conductive Pen | 0 |
|
$14.0000 / $17.2300 | Order Now |
DISTI #
70219355
|
RS | CircuitWorks Nickel Conductive Pen, Repair and Prototype Tool,0.32 oz (9g) | ITW Chemtronics CW2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 |
|
$16.6300 / $18.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.1900 / $18.6400 | Buy Now | |
DISTI #
CH-CW2000
|
TME | Pen, for drawing tracks on PCB, 9ml, nickel paint, grey, 1.2mm Min Qty: 1 | 13 |
|
$17.3400 / $19.4800 | Buy Now |
DISTI #
13L2022
|
Bürklin Elektronik | Conductive nickel pen Circuit Works CW 2000, 9.0 g Min Qty: 1 | 4 |
|
$15.1276 / $20.3351 | Buy Now |
DISTI #
1663187
|
Farnell | NICKEL CONDUCTIVE PEN RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 33 |
|
$22.8024 / $26.0634 | Buy Now |
Part Details for CW2000
CW2000 CAD Models
CW2000 Part Data Attributes:
|
CW2000
Chemtronics
Buy Now
|
Compare Parts:
CW2000
Chemtronics
|
Samacsys Manufacturer | Chemtronics |