Part Details for CW4B-M1E21G by IDEC Corporation
Overview of CW4B-M1E21G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW4B-M1E21G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T3131
|
Newark | Pushbutton 22Mm 2No1Nc Green Rohs Compliant: Yes |Idec CW4B-M1E21G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3100 / $43.1300 | Buy Now |
DISTI #
1885-CW4B-M1E21G-ND
|
DigiKey | PUSHBUTTON 22MM 2NO1NC GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.8400 | Buy Now |
DISTI #
199-CW4BM1E21G
|
Mouser Electronics | Pushbutton Switches Pushbutton 22MM 2NO1NC Green RoHS: Compliant | 0 |
|
$32.5600 / $35.7100 | Order Now |
DISTI #
70923209
|
RS | Pushbutton, CW Series, Metal Bezel, Flush, 2NO-1NC, Mom, Green | IDEC Corporation CW4B-M1E21G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4800 / $37.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.7100 / $35.3100 | Buy Now |
DISTI #
000000000005146333
|
Sager | Pushbutton Switches Pushbutton 22MM 2NO1NC Green Min Qty: 1 | 0 |
|
$30.3700 / $36.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.7100 / $35.3100 | Buy Now |
Part Details for CW4B-M1E21G
CW4B-M1E21G CAD Models
CW4B-M1E21G Part Data Attributes
|
CW4B-M1E21G
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
CW4B-M1E21G
IDEC Corporation
Pushbutton Switch, 3PST, Momentary, 8A, 24VDC, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Length | 0.098 inch | |
Actuator Travel | 3.5 mm | |
Actuator Type | ROUND FLUSH PUSHBUTTON | |
Additional Feature | APPROVALS: CCC; CE; CUL; UL | |
Body Breadth | 30 mm | |
Body Height | 39.9 mm | |
Body Length or Diameter | 41.4 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |