CW4K-31BE20-4H
IDEC Corporation
Description: Keylock Switch, 3 Positions, DPST, Latched, 8A, 24VDC, Screw Terminal, Keylock Actuator, Panel Mount,

Overview of CW4K-31BE20-4H by IDEC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

Price & Stock for CW4K-31BE20-4H by IDEC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1885-CW4K-31BE20-4H-ND
DigiKey SWITCH KEYLCK 3POS DPST 10A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $95.2000
$95.2000 Buy Now
DISTI # 199-CW4K31BE204H
Mouser Electronics Keylock Switches KeySelectorSW 22MM 3position RoHS: Compliant 0
  • 1 $73.9800
  • 10 $67.4000
  • 25 $62.8800
  • 50 $60.4200
  • 100 $56.3000
$56.3000 / $73.9800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $71.6500
  • 5 $63.7100
  • 10 $61.7500
  • 25 $56.5100
  • 50 $55.6600
  • 100 $54.8200
  • 250 $52.7500
$52.7500 / $71.6500 Buy Now
DISTI # 000000000005146786
Sager Keylock Switches KeySelectorSW 22MM 3position Min Qty: 1 0
  • 1 $68.2600
  • 6 $65.2400
  • 12 $63.3700
  • 25 $61.6200
$61.6200 / $68.2600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $71.6500
  • 5 $63.7100
  • 10 $61.7500
  • 25 $56.5100
  • 50 $55.6600
  • 100 $54.8200
  • 250 $52.7500
$52.7500 / $71.6500 Buy Now

CAD Models for CW4K-31BE20-4H by IDEC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CW4K-31BE20-4H by IDEC Corporation

CW4K-31BE20-4H
IDEC Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
IDEC CORP
Reach Compliance Code
compliant
Actuator Length
0.409 inch
Actuator Type
KEYLOCK
Additional Feature
APPROVALS: CCC; CE; CUL; UL
Body Breadth
30 mm
Body Height
39.9 mm
Body Length or Diameter
41.4 mm
Center Contact Material
SILVER
Contact (AC) Max Rating R Load
10A@120VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
8 A
Contact (DC) Max Rating R Load
8A@24VDC
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
24 V
Electrical Life
50000 Cycle(s)
End Contact Material
SILVER
Indexing Angle
45 deg
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Number of Independent Keys
2
Number of Positions
3
Number of Switch Sections
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-25 °C
Packing Method
BULK
Sealing
IP65; IP66
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPST
Switch Type
KEYLOCK SWITCH
Termination Type
SCREW
Want to compare parts?
  1. CW4K-31BE20-4H
    IDEC Corporation
    Keylock Switch, 3 Positions, DPST, Latched, 8A, 24VDC, Screw Terminal, Keylock Actuator, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW4K-31BE20-4H by IDEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW4K-31BE20-4H by IDEC Corporation

Select Manufacturer
Which Manufacturer of CW4K-31BE20-4H would you like to use for your alert(s)?
  • Please alert me when CW4K-31BE20-4H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW4K-31BE20-4H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW4K-31BE20-4H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW4K-31BE20-4H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW4K-31BE20-4H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW4K-31BE20-4H by IDEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: