Part Details for CW4K-31BE20 by IDEC Corporation
Overview of CW4K-31BE20 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW4K-31BE20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8838
|
Newark | Cw-22Mm, Ksw, Metal, 3Pos, Spring Return, Switch Operation:-, Contact Configuration:Dpst-No, Product Range:Cw Series, No. Of Switch Positions:3 Position, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:300V, Rohs Compliant: Yes |Idec CW4K-31BE20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$58.5200 / $76.9000 | Buy Now |
DISTI #
1885-CW4K-31BE20-ND
|
DigiKey | SWITCH KEYLCK 3POS DPST 10A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.5500 | Buy Now |
DISTI #
199-CW4K31BE20
|
Mouser Electronics | Keylock Switches KeySelectorSW 22MM 3position RoHS: Compliant | 0 |
|
$61.8100 / $66.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.5400 / $68.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.5400 / $68.2300 | Buy Now |
Part Details for CW4K-31BE20
CW4K-31BE20 CAD Models
CW4K-31BE20 Part Data Attributes
|
CW4K-31BE20
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
CW4K-31BE20
IDEC Corporation
Keylock Switch, 3 Positions, DPST, Latched, 8A, 24VDC, Screw Terminal, Keylock Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.409 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | APPROVALS: CCC; CE; CUL; UL | |
Body Breadth | 30 mm | |
Body Height | 39.9 mm | |
Body Length or Diameter | 41.4 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 2 | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65; IP66 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SCREW |