Part Details for CW4K-31BE20N1-3H by IDEC Corporation
Overview of CW4K-31BE20N1-3H by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW4K-31BE20N1-3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T4353
|
Newark | Keyselectorsw 22Mm 3Position Rohs Compliant: Yes |Idec CW4K-31BE20N1-3H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.6000 / $80.1800 | Buy Now |
DISTI #
1885-CW4K-31BE20N1-3H-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.2000 | Buy Now |
DISTI #
199-CW4K31BE20N13H
|
Mouser Electronics | Keylock Switches KeySelectorSW 22MM 3position | 0 |
|
$56.3000 / $73.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7500 / $71.6500 | Buy Now |
DISTI #
000000000005146792
|
Sager | Keylock Switches KeySelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$61.6200 / $68.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.7500 / $71.6500 | Buy Now |