Part Details for CW4K-31GE12-5H by IDEC Corporation
Overview of CW4K-31GE12-5H by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW4K-31GE12-5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T4557
|
Newark | Keyselectorsw 22Mm 3Position Rohs Compliant: Yes |Idec CW4K-31GE12-5H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9800 / $85.2300 | Buy Now |
DISTI #
1885-CW4K-31GE12-5H-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.2800 | Buy Now |
DISTI #
199-CW4K31GE125H
|
Mouser Electronics | Keylock Switches KeySelectorSW 22MM 3position | 0 |
|
$62.8100 / $82.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.0700 / $76.1500 | Buy Now |
DISTI #
000000000005146997
|
Sager | Keylock Switches KeySelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$65.4900 / $72.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.0700 / $76.1500 | Buy Now |