Part Details for CW4K-3AE03-6H by IDEC Corporation
Overview of CW4K-3AE03-6H by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW4K-3AE03-6H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-CW4K-3AE03-6H-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6700 | Buy Now |
DISTI #
199-CW4K3AE036H
|
Mouser Electronics | Keylock Switches KeySelectorSW 22MM 3position | 0 |
|
$53.8400 / $70.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.3100 / $65.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.3100 / $65.2700 | Buy Now |