There are no models available for this part yet.
Overview of CW4K-3AE11N2-3H by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CW4K-3AE11N2-3H by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60T3528
|
Newark | Keyselectorsw 22Mm 3Position Rohs Compliant: Yes |Idec CW4K-3AE11N2-3H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5200 / $67.4200 | Buy Now | |
DISTI #
1885-CW4K-3AE11N2-3H-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.2400 | Buy Now | |
DISTI #
199-CW4K3AE11N23H
|
Mouser Electronics | Keylock Switches KeySelectorSW 22MM 3position | 0 |
|
$52.3000 / $64.1500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.5000 / $60.2400 | Buy Now | ||
DISTI #
000000000005147537
|
Sager | Keylock Switches KeySelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$51.8100 / $57.3900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$45.5000 / $60.2400 | Buy Now |