Part Details for CW4K-3CE11N1-4H by IDEC Corporation
Overview of CW4K-3CE11N1-4H by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW4K-3CE11N1-4H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T3745
|
Newark | Keyselectorsw 22Mm 3Position Rohs Compliant: Yes |Idec CW4K-3CE11N1-4H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7300 / $64.2100 | Buy Now |
DISTI #
1885-CW4K-3CE11N1-4H-ND
|
DigiKey | SWITCH KEYLCK 3POS DPST 10A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.9600 | Buy Now |
DISTI #
199-CW4K3CE11N14H
|
Mouser Electronics | Keylock Switches KeySelectorSW 22MM 3position | 0 |
|
$52.6700 / $55.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.3400 / $57.3700 | Buy Now |
DISTI #
000000000005147758
|
Sager | Keylock Switches KeySelectorSW 22MM 3position Min Qty: 1 | 0 |
|
$49.3300 / $54.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$43.3400 / $57.3700 | Buy Now |