Part Details for CW4L-M1E10QMPW by IDEC Corporation
Overview of CW4L-M1E10QMPW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW4L-M1E10QMPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T5126
|
Newark | Illuminated Pb 22Mm 1No Pw Rohs Compliant: Yes |Idec CW4L-M1E10QMPW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3600 / $50.7400 | Buy Now |
DISTI #
1885-CW4L-M1E10QMPW-ND
|
DigiKey | ILLUMINATED PB 22MM 1NO PW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1000 | Buy Now |
DISTI #
199-CW4LM1E10QMPW
|
Mouser Electronics | Pushbutton Switches Illuminated PB 22MM 1NO PW RoHS: Compliant | 0 |
|
$37.5600 / $47.1700 | Order Now |
DISTI #
71684212
|
RS | Illuminated PB 22MM 1NO PW | IDEC Corporation CW4L-M1E10QMPW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.5200 / $44.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.4300 / $41.5400 | Buy Now |
DISTI #
000000000005148758
|
Sager | Pushbutton Switches Illuminated PB 22MM 1NO PW Min Qty: 1 | 0 |
|
$35.7300 / $42.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.4300 / $41.5400 | Buy Now |
Part Details for CW4L-M1E10QMPW
CW4L-M1E10QMPW CAD Models
CW4L-M1E10QMPW Part Data Attributes
|
CW4L-M1E10QMPW
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
CW4L-M1E10QMPW
IDEC Corporation
Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.098 inch | |
Actuator Travel | 3.5 mm | |
Actuator Type | ROUND FLUSH ILLUMINATED PUSHBUTTON | |
Additional Feature | APPROVALS: CCC; CE; CUL; UL | |
Body Breadth | 30 mm | |
Body Height | 39.9 mm | |
Body Length or Diameter | 41.4 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@220VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 220 V | |
Electrical Life | 2000000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | PURE WHITE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |