Part Details for CW7196-000 by TE Connectivity
Overview of CW7196-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW7196-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW7196-000
|
Avnet Americas | Data Bus Coupler Optimized Single Shield 6.096m Two Stub 24AWG Solder - Bulk (Alt: CW7196-000) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$802.9074 / $966.2106 | Buy Now |
DISTI #
571-CW7196-000
|
Mouser Electronics | Data Bus Components - Microcouplers D-500-L45D-2-612-240 RoHS: Compliant | 0 |
|
$996.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 1 Lead time: 43 Weeks Container: Box | 0Box |
|
$898.5300 | Buy Now |
DISTI #
RYCCW7196-000
|
Heilind Electronics | D-500-L45D-2-612-240 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-L45D-2-612-240 RoHS: Compliant | 0 |
|
$871.3100 / $2,449.5500 | Buy Now |
DISTI #
RYCCW7196-000
|
Interstate Connecting Components | D-500-L45D-2-612-240 | 0 |
|
Buy Now | |
DISTI #
000000000005739603
|
Sager | Data Bus Components - Microcouplers D-500-L45D-2-612-240 Min Qty: 1 | 0 |
|
$893.0700 / $992.2900 | Buy Now |
|
Master Electronics | D-500-L45D-2-612-240 RoHS: Compliant | 0 |
|
$871.3100 / $2,449.5500 | Buy Now |