Part Details for CWDM-SFP-2.5G-1530-80-C by ATGBICS
Overview of CWDM-SFP-2.5G-1530-80-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWDM-SFP-2.5G-1530-80-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-CWDM-SFP-2.5G-1530-80-C-ND
|
DigiKey | CWDM SFP 2.5G 80km Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8944 In Stock |
|
$102.0000 / $120.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | CWDM-SFP-2.5G-1530-80 Cisco? Compatible Transceiver CWDM SFP 2.5GBase (80km SMF LC 1530nm) | 328 |
|
RFQ |