Part Details for CWF4B103G3380 by Cantherm
Overview of CWF4B103G3380 by Cantherm
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWF4B103G3380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-1385-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K BEAD Min Qty: 1 Lead time: 8 Weeks Container: - |
766 In Stock |
|
$2.4252 / $5.0200 | Buy Now |
|
South Electronics | CWF4B103G3380 | 26 |
|
RFQ |
Part Details for CWF4B103G3380
CWF4B103G3380 CAD Models
CWF4B103G3380 Part Data Attributes:
|
CWF4B103G3380
Cantherm
Buy Now
|
Compare Parts:
CWF4B103G3380
Cantherm
|
Samacsys Manufacturer | Cantherm |