Part Details for CWL930P by Arrow Hart
Overview of CWL930P by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWL930P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71428245
|
RS | Recp 30A 600V 2P3W H/L BW | Arrow Hart CWL930P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7500 / $43.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.8000 / $74.6500 | Buy Now |