Part Details for CWN-301-10-0000 by CW Industries
Overview of CWN-301-10-0000 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWN-301-10-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWN-301-10-0000-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0400 | Buy Now |
DISTI #
629-CWN-301-10-0000
|
Mouser Electronics | Headers & Wire Housings IDC Commercial Header RoHS: Compliant | 0 |
|
$2.7200 / $5.0300 | Order Now |
DISTI #
72072643
|
RS | Connector Header, CWN Series,.425 Short Latch,10 Position,2 Rows, Gold, R/A Solder | CW Industries CWN-301-10-0000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3900 / $2.9800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.6600 / $3.9400 | Buy Now | |
DISTI #
000000000005829591
|
Sager | Headers & Wire Housings IDC Commercial Header Min Qty: 100 | 0 |
|
$2.9200 / $3.6200 | Buy Now |
Part Details for CWN-301-10-0000
CWN-301-10-0000 CAD Models
CWN-301-10-0000 Part Data Attributes:
|
CWN-301-10-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWN-301-10-0000
CW Industries
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | INSERTABLE POLARIZATION | |
Board Mounting Option | HOLE .086-.098 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | MIL TYP & CENTER | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for CWN-301-10-0000
This table gives cross-reference parts and alternative options found for CWN-301-10-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWN-301-10-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWN-511-10-0077 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle, | CW Industries | CWN-301-10-0000 vs CWN-511-10-0077 |
CWN-610-10-0077 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle, | CW Industries | CWN-301-10-0000 vs CWN-610-10-0077 |
CWN-502-10-0000 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle, | CW Industries | CWN-301-10-0000 vs CWN-502-10-0000 |
CWN-510-10-0077 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle, | CW Industries | CWN-301-10-0000 vs CWN-510-10-0077 |
CWN-612-10-0077 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle, | CW Industries | CWN-301-10-0000 vs CWN-612-10-0077 |
CWN-502-10-0077 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle, | CW Industries | CWN-301-10-0000 vs CWN-502-10-0077 |