There are no models available for this part yet.
Overview of CWN-350-50-0000 by CW IND
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
CAD Models for CWN-350-50-0000 by CW IND
Related Parts for CWN-350-50-0000
-
22-23-2141Headers and Edge Type Connectors
-
CR21B105JTFixed Resistors
-
5520258-2Telecom and Datacom Connectors
-
SMBJ5.0CATransient Suppressors
-
TPS7A4533KTTRLinear Regulator ICs
-
TSN1-2480APower Supply Modules
-
ULN2003ASmall Signal Bipolar Transistors
-
AM26LS31CDLine Driver or Receivers
-
SN74LS244NBus Driver/Transceivers