Part Details for CWN-370-34-0000 by CW Industries
Overview of CWN-370-34-0000 by CW Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWN-370-34-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHW34G-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$4.0119 / $6.8800 | Buy Now |
DISTI #
629-CWN-370-34-0000
|
Mouser Electronics | Headers & Wire Housings Header RoHS: Compliant | 0 |
|
$4.2300 / $6.8500 | Order Now |
DISTI #
72072703
|
RS | Connector Header, CWN Series, No Latch, 34 Position, 2 Rows, Wire Wrap Pins | CW Industries CWN-370-34-0000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0000 / $6.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$3.8900 / $5.9100 | Buy Now |
DISTI #
000000000005829703
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$4.3800 / $5.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$3.8900 / $5.9100 | Buy Now |
Part Details for CWN-370-34-0000
CWN-370-34-0000 CAD Models
CWN-370-34-0000 Part Data Attributes
|
CWN-370-34-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWN-370-34-0000
CW Industries
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE 0.106 | |
Body Breadth | 0.29 inch | |
Body Depth | 0.68 inch | |
Body Length | 2.46 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.61 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CWN-370-34-0000
This table gives cross-reference parts and alternative options found for CWN-370-34-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWN-370-34-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-117-02-T-DV-P-TR | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | CWN-370-34-0000 vs TSM-117-02-T-DV-P-TR |
609-3417ER | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | CWN-370-34-0000 vs 609-3417ER |
EHT-117-01-L-D-SM | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT | Samtec Inc | CWN-370-34-0000 vs EHT-117-01-L-D-SM |
ESHF-117-01-L-D-SM | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | CWN-370-34-0000 vs ESHF-117-01-L-D-SM |
TSM-117-01-LM-DH-LC-TR | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | CWN-370-34-0000 vs TSM-117-01-LM-DH-LC-TR |
TSM-117-01-F-DH-A-K-TR | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | CWN-370-34-0000 vs TSM-117-01-F-DH-A-K-TR |
TSM-117-03-STL-DV-A-P-TR | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | CWN-370-34-0000 vs TSM-117-03-STL-DV-A-P-TR |
STMM-117-01-G-D-SM | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | CWN-370-34-0000 vs STMM-117-01-G-D-SM |
EHT-117-01-F-D | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | Samtec Inc | CWN-370-34-0000 vs EHT-117-01-F-D |
LTMM-117-01-S-D-RA | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | CWN-370-34-0000 vs LTMM-117-01-S-D-RA |