There are no models available for this part yet.
Overview of CWR-170-34-0000 by CW Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CWR-170-34-0000 by CW Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCE34G-ND
|
DigiKey | CONN EDGE DUAL FMALE 34POS 0.100 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1026 In Stock |
|
$5.5071 / $9.2500 | Buy Now | |
DISTI #
629-CWR-170-34-0000
|
Mouser Electronics | Standard Card Edge Connectors IDC Commercial Card Edge RoHS: Compliant | 200 |
|
$5.5000 / $8.7500 | Buy Now | |
DISTI #
72072831
|
RS | Card Edge Connector, CWR Series, Female,34 Position,2 Row, Gold, IDC, In-Line Mount | CW Industries CWR-170-34-0000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6000 / $9.3300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$5.1600 / $7.8400 | Buy Now | ||
DISTI #
78823138
|
Verical | PC Card Edge Connector for PCB Min Qty: 10 Package Multiple: 5 Date Code: 2403 | Americas - 10 |
|
$7.0720 / $10.1920 | Buy Now | |
DISTI #
000000000005829976
|
Sager | Standard Card Edge Connectors IDC Commercial Card Edge Min Qty: 1 | 0 |
|
$5.8100 / $7.2000 | Buy Now | |
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$5.1600 / $7.8400 | Buy Now |
CAD Models for CWR-170-34-0000 by CW Industries
Part Data Attributes for CWR-170-34-0000 by CW Industries
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CW INDUSTRIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
CW Industries
|
Additional Feature
|
WITHOUT MOUNTING EARS
|
Body Breadth
|
0.43 inch
|
Body Depth
|
0.83 inch
|
Body Length
|
2.176 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VDC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
IDC AND SURFACE MOUNT
|
Total Number of Contacts
|
34
|
UL Flammability Code
|
94V-0
|
Alternate Parts for CWR-170-34-0000
This table gives cross-reference parts and alternative options found for CWR-170-34-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR-170-34-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
842-807-3405-007 | Card Edge Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal | Amphenol Corporation | CWR-170-34-0000 vs 842-807-3405-007 |
006338034000022 | Card Edge Connector, 34 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Gray Insulator | Kyocera AVX Components | CWR-170-34-0000 vs 006338034000022 |
842-807-3405-009 | Card Edge Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Hole .125-.137 | Amphenol Corporation | CWR-170-34-0000 vs 842-807-3405-009 |
622-3425 | Card Edge Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator | Thomas & Betts | CWR-170-34-0000 vs 622-3425 |
622-3415 | Card Edge Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator | Thomas & Betts | CWR-170-34-0000 vs 622-3415 |
006338034000040 | Card Edge Connector, 34 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Gray Insulator | Kyocera AVX Components | CWR-170-34-0000 vs 006338034000040 |
622-3415 | Card Edge Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, | ABB Installation Products Inc | CWR-170-34-0000 vs 622-3415 |
006338034000021 | Card Edge Connector, 34 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Gray Insulator | Kyocera AVX Components | CWR-170-34-0000 vs 006338034000021 |
622-3405 | Card Edge Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Hole .125-.137, Blue Insulator | Thomas & Betts | CWR-170-34-0000 vs 622-3405 |
842-807-3405-008 | Card Edge Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal | Amphenol Corporation | CWR-170-34-0000 vs 842-807-3405-008 |