Part Details for CWR-171-26-0000 by CW Industries
Overview of CWR-171-26-0000 by CW Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CWR-171-26-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR-171-26-0000-ND
|
DigiKey | CONN EDGE DUAL FMALE 26POS 0.100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
629-CWR-171-26-0000
|
Mouser Electronics | Standard Card Edge Connectors IDC Commercial Card Edge RoHS: Compliant | 386 |
|
$5.7400 / $9.6300 | Buy Now |
DISTI #
000000000005829989
|
Sager | Standard Card Edge Connectors IDC Commercial Card Edge | 0 |
|
Buy Now |
Part Details for CWR-171-26-0000
CWR-171-26-0000 CAD Models
CWR-171-26-0000 Part Data Attributes
|
CWR-171-26-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
CWR-171-26-0000
CW Industries
Card Edge Connector, 26 Contact(s), 2 Row(s), 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.43 inch | |
Body Depth | 0.83 inch | |
Body Length | 2.3 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |