There are no models available for this part yet.
Overview of CWR-220-10-0203 by CW Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MOS6020-334 | Coilcraft Inc | General Purpose Inductor, 330uH, 1 Element, SMD |
Price & Stock for CWR-220-10-0203 by CW Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CSC10S-ND
|
DigiKey | CONN RCPT 10POS IDC TIN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
27872 In Stock |
|
$1.1194 / $2.6500 | Buy Now | |
DISTI #
629-CWR-220-10-0203
|
Mouser Electronics | Headers & Wire Housings SKT CONN 10 Pin w/o Strain Relief RoHS: Compliant | 7894 |
|
$1.1000 / $2.1500 | Buy Now | |
DISTI #
72000850
|
RS | Connector, Receptacle, CWR Series,10 Position,2 Row, In-Line, Tin, IDC, Ribbon Cable | CW Industries CWR-220-10-0203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 385 |
|
$1.7200 / $2.1700 | Buy Now | |
Onlinecomponents.com | Conn IDC Connector 10 POS IDT ST Cable Mount RoHS: Compliant |
3950 In Stock |
|
$1.0700 / $1.3900 | Buy Now | ||
DISTI #
69916642
|
Verical | Conn IDC Connector 10 POS IDT ST Cable Mount Min Qty: 100 Package Multiple: 100 Date Code: 2324 | Americas - 3950 |
|
$1.4950 / $1.8070 | Buy Now | |
DISTI #
000000000005830120
|
Sager | Headers & Wire Housings SKT CONN 10 Pin w/o Strain Relief Min Qty: 1 | 0 |
|
$1.1700 / $1.4400 | Buy Now | |
Master Electronics | Conn IDC Connector 10 POS IDT ST Cable Mount RoHS: Compliant |
3950 In Stock |
|
$1.0700 / $1.3900 | Buy Now |
CAD Models for CWR-220-10-0203 by CW Industries
Part Data Attributes for CWR-220-10-0203 by CW Industries
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CW INDUSTRIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
CW Industries
|
Body Breadth
|
0.24 inch
|
Body Length
|
0.677 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
SN ON NI
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VDC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
POLYETHYLENE
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Plating Thickness
|
100u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
10
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for CWR-220-10-0203
This table gives cross-reference parts and alternative options found for CWR-220-10-0203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR-220-10-0203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR-227-10-0203 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, | CW Industries | CWR-220-10-0203 vs CWR-227-10-0203 |
Related Parts for CWR-220-10-0203
-
CWR-220-50-0203Headers and Edge Type Connectors
-
66105-4Terminals and Terminal Blocks
-
12063C225KAZ2AFixed Capacitors
-
RK73H2BTTD1000FFixed Resistors
-
9025770000Assembly Items
-
DSR15U600Rectifier Diodes
-
0471510002Telecom and Datacom Connectors
-
STP3NK90ZFPPower Field-Effect Transistors
-
20KP60ATransient Suppressors