Part Details for CWR06CB225MPA by Vishay Intertechnologies
Overview of CWR06CB225MPA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06CB225MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$8.4100 | Buy Now |
Part Details for CWR06CB225MPA
CWR06CB225MPA CAD Models
CWR06CB225MPA Part Data Attributes
|
CWR06CB225MPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06CB225MPA
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06CB225MPA
This table gives cross-reference parts and alternative options found for CWR06CB225MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06CB225MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06CC225MBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 2.2 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06CB225MPA vs CWR06CC225MBB |
CWR06CC225MSC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 2.2 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06CB225MPA vs CWR06CC225MSC |
CWR06CC225MMC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 2.2 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06CB225MPA vs CWR06CC225MMC |
CWR06CC225MM/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 2.2 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06CB225MPA vs CWR06CC225MM/HR |
CWR06CB225MS/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 2.2 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06CB225MPA vs CWR06CB225MS/HR |
CWR06CC225MCB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06CB225MPA vs CWR06CC225MCB |
CWR06CH225MPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06CB225MPA vs CWR06CH225MPC |
CWR06CC225MBC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06CB225MPA vs CWR06CC225MBC |
CWR06CB225MCC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 2.2 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06CB225MPA vs CWR06CB225MCC |
CWR06CC225MS/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 2.2 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06CB225MPA vs CWR06CC225MS/HR |