Part Details for CWR06CH156KBB by Vishay Intertechnologies
Overview of CWR06CH156KBB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06CH156KBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06CH156KBB
|
Avnet Americas | Cap Tant Solid 15uF 4V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.1%FR) 3.5 Ohm 125°C Bulk - Bulk (Alt: CWR06CH156KBB) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06CH156KBB
CWR06CH156KBB CAD Models
CWR06CH156KBB Part Data Attributes
|
CWR06CH156KBB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06CH156KBB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR06CH156KBB
This table gives cross-reference parts and alternative options found for CWR06CH156KBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06CH156KBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06CB156KCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06CH156KBB vs CWR06CB156KCA |
CWR06CB156KC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06CH156KBB vs CWR06CB156KC |
CWR06CB156KPA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06CH156KBB vs CWR06CB156KPA |
CWR06CB156KPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06CH156KBB vs CWR06CB156KPC |
CWR06CB156KP/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06CH156KBB vs CWR06CB156KP/HR |
CWR06CC156KPB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06CH156KBB vs CWR06CC156KPB |
CWR06CC156KM | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06CH156KBB vs CWR06CC156KM |
CWR06CB156KSA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06CH156KBB vs CWR06CB156KSA |
CWR06CC156KPA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06CH156KBB vs CWR06CC156KPA |
CWR06CB156KMC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06CH156KBB vs CWR06CB156KMC |