Part Details for CWR06FB336KP by Vishay Intertechnologies
Overview of CWR06FB336KP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06FB336KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06FB336KP/98
|
Avnet Americas | 194D336X9010G2BPZ - Bulk (Alt: CWR06FB336KP/98) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06FB336KP
|
Avnet Americas | 194D336X9010G2BPZ - Bulk (Alt: CWR06FB336KP) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | CWR06 Series 33 uF ±10 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$10.6900 / $11.2200 | Buy Now |
Part Details for CWR06FB336KP
CWR06FB336KP CAD Models
CWR06FB336KP Part Data Attributes
|
CWR06FB336KP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06FB336KP
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CWR06FB336KP
This table gives cross-reference parts and alternative options found for CWR06FB336KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06FB336KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06FH336KCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06FB336KP vs CWR06FH336KCA |
CWR06FH336KR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06FB336KP vs CWR06FH336KR |
CWR06FC336KSB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06FB336KP vs CWR06FC336KSB |
CWR06FB336KR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06FB336KP vs CWR06FB336KR |
CWR06FC336KB/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06FB336KP vs CWR06FC336KB/HR |
CWR06FC336KSA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06FB336KP vs CWR06FC336KSA |
CWR06FH336KPB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06FB336KP vs CWR06FH336KPB |
CWR06FB336KBA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06FB336KP vs CWR06FB336KBA |
CWR06FB336KM/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06FB336KP vs CWR06FB336KM/HR |
CWR06FH336KM/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06FB336KP vs CWR06FH336KM/HR |