There are no models available for this part yet.
Overview of CWR06HB106KP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR06HB106KP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR06HB106KP
|
Avnet Americas | 194D106X9015F2BPZ - Bulk (Alt: CWR06HB106KP) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | CWR06 Series 10 uF ±10 % 15 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Not Compliant pbFree: No Min Qty: 75 Package Multiple: 75 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$10.1400 / $10.2700 | Buy Now | ||
DISTI #
CWR06HB106KP
|
TTI | Tantalum Capacitors - Solid SMD 10UF 15V 10% F RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.5500 / $10.9800 | Buy Now | |
DISTI #
CWR06HB106KP
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 15 V, � 10%, -55 �C, 125 �C, 2312 [6032-20 Metric] - Tape and Reel (Alt: CWR06HB106KP) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for CWR06HB106KP by Vishay Intertechnologies
Part Data Attributes for CWR06HB106KP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2500 mΩ
|
Height
|
1.78 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.002 mA
|
Length
|
5.59 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Size Code
|
2214
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.43 mm
|
Alternate Parts for CWR06HB106KP
This table gives cross-reference parts and alternative options found for CWR06HB106KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06HB106KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06HB106KM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 10 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06HB106KP vs CWR06HB106KM |
CWR06HC106KBA/PR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HB106KP vs CWR06HC106KBA/PR |
CWR06HB106KMC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 10 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06HB106KP vs CWR06HB106KMC |
CWR06HH106KRA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HB106KP vs CWR06HH106KRA |
CWR06HC106KM/PR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HB106KP vs CWR06HC106KM/PR |
CWR06HC106KBA/PR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 10 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06HB106KP vs CWR06HC106KBA/PR |
CWR06HB106KMC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HB106KP vs CWR06HB106KMC |
CWR06HC106KRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HB106KP vs CWR06HC106KRC |
CWR06HB106KC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HB106KP vs CWR06HB106KC/HR |
CWR06HB106KCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HB106KP vs CWR06HB106KCA |