Part Details for CWR06HC106KC by Vishay Intertechnologies
Overview of CWR06HC106KC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06HC106KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C7820
|
Newark | Tantalum Capacitor, 10Uf, 15V, 2.5 Ohm, 0.1, Smd, Capacitance:10µf, Voltage(Dc):15V, Capacitor Case/Package:2213 [5634 Metric], Capacitance Tolerance:± 10%, Esr:2.5Ohm, Manufacturer Size Code:F, Failure Rate:C, Ripple Current:- Rohs Compliant: Na |Vishay CWR06HC106KC RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5100 / $26.8700 | Buy Now |
DISTI #
CWR06HC106KC
|
Avnet Americas | 194D106X9015F7BCZ - Bulk (Alt: CWR06HC106KC) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06HC106KC
|
TTI | Tantalum Capacitors - Solid SMD 10uF 15V 10% F case Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$23.7600 | Buy Now |
DISTI #
CWR06HC106KC
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 15 V, � 10%, -55 �C, 125 �C, 2312 [6032-20 Metric] - Tape and Reel (Alt: CWR06HC106KC) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803600997187
|
Chip1Stop | Cap Tant Solid 10uF 15V F CASE 10% (5.59 X 3.43 X 1.78mm) Pad SMD (0.01%FR) 2.5 Ohm 125C Bulk RoHS: Not Compliant pbFree: No | 56 |
|
$23.7600 | Buy Now |
Part Details for CWR06HC106KC
CWR06HC106KC CAD Models
CWR06HC106KC Part Data Attributes
|
CWR06HC106KC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06HC106KC
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR06HC106KC
This table gives cross-reference parts and alternative options found for CWR06HC106KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06HC106KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06HB106KM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 10 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06HC106KC vs CWR06HB106KM |
CWR06HC106KBA/PR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106KC vs CWR06HC106KBA/PR |
CWR06HB106KMC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 10 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06HC106KC vs CWR06HB106KMC |
CWR06HH106KRA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106KC vs CWR06HH106KRA |
CWR06HC106KM/PR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106KC vs CWR06HC106KM/PR |
CWR06HC106KBA/PR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 10 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06HC106KC vs CWR06HC106KBA/PR |
CWR06HB106KMC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106KC vs CWR06HB106KMC |
CWR06HC106KRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106KC vs CWR06HC106KRC |
CWR06HB106KC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106KC vs CWR06HB106KC/HR |
CWR06HB106KCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106KC vs CWR06HB106KCA |