Part Details for CWR06HC106KM by Vishay Intertechnologies
Overview of CWR06HC106KM by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06HC106KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC9158
|
Newark | Cap 10Uf 15Vdc 10% 5.59 X 3.43 X 1.78Mm Smd 1% Rohs Compliant: No |Vishay CWR06HC106KM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$7.7000 / $8.2600 | Buy Now |
DISTI #
CWR06HC106KM
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 15 V, ± 10%, -55 °C, 125 °C, 2312 [6032-20 Metric] - Bulk (Alt: CWR06HC106KM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$7.6978 / $8.2602 | Buy Now |
DISTI #
CWR06HC106KM
|
TTI | Tantalum Capacitors - Solid SMD 10uF 15V 10% F case Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.5700 | Buy Now |
DISTI #
CWR06HC106KM
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 15 V, � 10%, -55 �C, 125 �C, 2312 [6032-20 Metric] (Alt: CWR06HC106KM) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CWR06HC106KM
|
Avnet Asia | Surface Mount Tantalum Capacitor, 10 uF, 15 V, ± 10%, -55 °C, 125 °C, 2312 [6032-20 Metric] (Alt: CWR06HC106KM) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CWR06HC106KM
CWR06HC106KM CAD Models
CWR06HC106KM Part Data Attributes
|
CWR06HC106KM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06HC106KM
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR06HC106KM
This table gives cross-reference parts and alternative options found for CWR06HC106KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06HC106KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06HB106KP/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106KM vs CWR06HB106KP/HR |
CWR06HH106KPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106KM vs CWR06HH106KPC |
CWR06HC106KRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106KM vs CWR06HC106KRC |
CWR06HC106KBA/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106KM vs CWR06HC106KBA/HR |
CWR06HC106KC/PR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106KM vs CWR06HC106KC/PR |
CWR06HH106KS/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106KM vs CWR06HH106KS/HR |
CWR06HH106KCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106KM vs CWR06HH106KCA |
CWR06HC106KSB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106KM vs CWR06HC106KSB |
CWR06HB106KR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106KM vs CWR06HB106KR |
CWR06HB106KM/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06HC106KM vs CWR06HB106KM/HR |