Part Details for CWR06HC475MCB by Vishay Intertechnologies
Overview of CWR06HC475MCB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06HC475MCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06HC475MCB
|
Avnet Americas | Cap Tant Solid 4.7uF 15V E CASE 20% (5.08 X 2.54 X 1.27mm) SMD (0.01%FR) 4 Ohm 125°C Bulk - Bulk (Alt: CWR06HC475MCB) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06HC475MCB
|
Avnet Americas | Cap Tant Solid 4.7uF 15V E CASE 20% (5.08 X 2.54 X 1.27mm) SMD (0.01%FR) 4 Ohm 125°C Bulk - Bulk (Alt: CWR06HC475MCB) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06HC475MCB
|
Avnet Americas | Cap Tant Solid 4.7uF 15V E CASE 20% (5.08 X 2.54 X 1.27mm) SMD (0.01%FR) 4 Ohm 125°C Bulk - Bulk (Alt: CWR06HC475MCB) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06HC475MCB
CWR06HC475MCB CAD Models
CWR06HC475MCB Part Data Attributes
|
CWR06HC475MCB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06HC475MCB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR06HC475MCB
This table gives cross-reference parts and alternative options found for CWR06HC475MCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06HC475MCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06HC475MBB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06HC475MCB vs CWR06HC475MBB |
CWR06HC475MPB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06HC475MCB vs CWR06HC475MPB |
CWR06HB475MC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06HC475MCB vs CWR06HB475MC/HR |
CWR06HB475MCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06HC475MCB vs CWR06HB475MCA |
CWR06HH475MR/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06HC475MCB vs CWR06HH475MR/HR |
CWR06HB475MM | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06HC475MCB vs CWR06HB475MM |
CWR06HC475MBA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06HC475MCB vs CWR06HC475MBA |
CWR06HB475MCB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06HC475MCB vs CWR06HB475MCB |
CWR06HC475MSA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06HC475MCB vs CWR06HC475MSA |
CWR06HB475MS | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR06HC475MCB vs CWR06HB475MS |