Part Details for CWR06HH226KM by Vishay Intertechnologies
Overview of CWR06HH226KM by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06HH226KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06HH226KM
|
Avnet Americas | 194D226X9015G8BMZ - Bulk (Alt: CWR06HH226KM) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8922 | Buy Now |
DISTI #
CWR06HH226KM
|
TTI | Tantalum Capacitors - Solid SMD 22UF 15V 10% G Min Qty: 60 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.2500 / $12.0600 | Buy Now |
DISTI #
CWR06HH226KM
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 15 V, � 10%, -55 �C, 125 �C, 2611 [6727-31 Metric] - Tape and Reel (Alt: CWR06HH226KM) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CWR06HH226KM
CWR06HH226KM CAD Models
CWR06HH226KM Part Data Attributes
|
CWR06HH226KM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06HH226KM
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CWR06HH226KM
This table gives cross-reference parts and alternative options found for CWR06HH226KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06HH226KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06HH226KM/TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 22 uF, SURFACE MOUNT, 2711, CHIP | Vishay Sprague | CWR06HH226KM vs CWR06HH226KM/TR |
CWR06HC226KP/PR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06HH226KM vs CWR06HC226KP/PR |
CWR06HC226KMB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 22 uF, SURFACE MOUNT, 2711, CHIP | Vishay Sprague | CWR06HH226KM vs CWR06HC226KMB |
CWR06HB226KPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 22 uF, SURFACE MOUNT, 2711, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06HH226KM vs CWR06HB226KPC |
CWR06HB226KCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06HH226KM vs CWR06HB226KCA |
CWR06HC226KC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06HH226KM vs CWR06HC226KC |
CWR06HC226KPA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 22 uF, SURFACE MOUNT, 2711, CHIP | Vishay Sprague | CWR06HH226KM vs CWR06HC226KPA |
CWR06HC226KM/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06HH226KM vs CWR06HC226KM/HR |
CWR06HC226KSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 22 uF, SURFACE MOUNT, 2711, CHIP | Vishay Sprague | CWR06HH226KM vs CWR06HC226KSB |
CWR06HB226KMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 22 uF, SURFACE MOUNT, 2711, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06HH226KM vs CWR06HB226KMA |