Part Details for CWR06JB684MM by Vishay Intertechnologies
Overview of CWR06JB684MM by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06JB684MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06JB684MM
|
Avnet Americas | Cap Tant Solid 0.68uF 20V B CASE 20% (3.81 X 1.27 X 1.27mm) SMD (1%FR) 14 Ohm 125°C Bulk - Bulk (Alt: CWR06JB684MM) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 | 0 |
|
$7.0900 | Buy Now |
DISTI #
CWR06JB684MM
|
Avnet Americas | Cap Tant Solid 0.68uF 20V B CASE 20% (3.81 X 1.27 X 1.27mm) SMD (1%FR) 14 Ohm 125°C Bulk - Bulk (Alt: CWR06JB684MM) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06JB684MM
CWR06JB684MM CAD Models
CWR06JB684MM Part Data Attributes:
|
CWR06JB684MM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06JB684MM
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06JB684MM
This table gives cross-reference parts and alternative options found for CWR06JB684MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06JB684MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06JH684MMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JB684MM vs CWR06JH684MMA |
CWR06JC684MB/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JB684MM vs CWR06JC684MB/HR |
CWR06JH684MPB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JB684MM vs CWR06JH684MPB |
CWR06JH684MPA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JB684MM vs CWR06JH684MPA |
CWR06JC684MC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JB684MM vs CWR06JC684MC/HR |
CWR06JB684MRB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JB684MM vs CWR06JB684MRB |
CWR06JC684MM/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JB684MM vs CWR06JC684MM/HR |
CWR06JC684MB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JB684MM vs CWR06JC684MB |
CWR06JC684MR/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JB684MM vs CWR06JC684MR/HR |
CWR06JC684MCB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JB684MM vs CWR06JC684MCB |