Part Details for CWR06JC105JR by Vishay Intertechnologies
Overview of CWR06JC105JR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06JC105JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06JC105JR
|
Avnet Americas | 194D105X5020B7BRZ - Bulk (Alt: CWR06JC105JR) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 1055 |
|
RFQ |
Part Details for CWR06JC105JR
CWR06JC105JR CAD Models
CWR06JC105JR Part Data Attributes
|
CWR06JC105JR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06JC105JR
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06JC105JR
This table gives cross-reference parts and alternative options found for CWR06JC105JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06JC105JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06JH105JM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06JC105JR vs CWR06JH105JM |
CWR06JB105JBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06JC105JR vs CWR06JB105JBB |
CWR06JC105JM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06JC105JR vs CWR06JC105JM |
CWR06JC105JR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06JC105JR vs CWR06JC105JR |
CWR06JH105JR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JC105JR vs CWR06JH105JR |
CWR06JB105JC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06JC105JR vs CWR06JB105JC |
CWR06JC105JMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JC105JR vs CWR06JC105JMA |
CWR06JC105JS/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06JC105JR vs CWR06JC105JS/HR |
CWR06JC105JP/PR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JC105JR vs CWR06JC105JP/PR |
CWR06JC105JBC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06JC105JR vs CWR06JC105JBC |