Part Details for CWR06JC105KB/HR98 by Vishay Intertechnologies
Overview of CWR06JC105KB/HR98 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06JC105KB/HR98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06JC105KB/HR98
|
Avnet Americas | Cap Tant Solid 1uF 20V B CASE 10% 3812-16 T/R - Tape and Reel (Alt: CWR06JC105KB/HR98) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$14.8770 / $18.8993 | Buy Now |