Part Details for CWR06JH105JSA by Vishay Intertechnologies
Overview of CWR06JH105JSA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06JH105JSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06JH105JSA
|
Avnet Americas | Cap Tant Solid 1uF 20V B CASE 5% (3.81 X 1.27 X 1.27mm) SMD (0.001%FR) Bulk - Bulk (Alt: CWR06JH105JSA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06JH105JSA
|
Avnet Americas | Cap Tant Solid 1uF 20V B CASE 5% (3.81 X 1.27 X 1.27mm) SMD (0.001%FR) Bulk - Bulk (Alt: CWR06JH105JSA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06JH105JSA
CWR06JH105JSA CAD Models
CWR06JH105JSA Part Data Attributes:
|
CWR06JH105JSA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06JH105JSA
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06JH105JSA
This table gives cross-reference parts and alternative options found for CWR06JH105JSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06JH105JSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06JH105JPB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JH105JSA vs CWR06JH105JPB |
CWR06JC105JSB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JH105JSA vs CWR06JC105JSB |
CWR06JB105JSC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JH105JSA vs CWR06JB105JSC |
CWR06JC105JM/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JH105JSA vs CWR06JC105JM/HR |
CWR06JB105JC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JH105JSA vs CWR06JB105JC/HR |
CWR06JC105JCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JH105JSA vs CWR06JC105JCA |
CWR06JH105JS | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JH105JSA vs CWR06JH105JS |
CWR06JH105JR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JH105JSA vs CWR06JH105JR |
CWR06JC105JP/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JH105JSA vs CWR06JC105JP/HR |
CWR06JH105JP/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06JH105JSA vs CWR06JH105JP/HR |