Datasheets
CWR06KB155MBC by:

Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1510, CHIP

Part Details for CWR06KB155MBC by Vishay Intertechnologies

Overview of CWR06KB155MBC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CWR06KB155MBC

Part # Distributor Description Stock Price Buy
DISTI # CWR06KB155MBC
Avnet Americas Cap Tant Solid 1.5uF 25V D CASE 20% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) 6.5 Ohm 125°C Bulk - Bulk (Alt: CWR06KB155MBC) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks 0
  • 75 $16.3300
$16.3300 Buy Now

Part Details for CWR06KB155MBC

CWR06KB155MBC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR06KB155MBC Part Data Attributes

CWR06KB155MBC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CWR06KB155MBC Vishay Intertechnologies Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1510, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 16 Weeks
Capacitance 1.5 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 6500 mΩ
Height 1.27 mm
JESD-609 Code e4
Leakage Current 0.001 mA
Length 3.81 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-55365/4
Size Code 1510
Surface Mount YES
Tan Delta 0.06
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND
Width 2.54 mm

Alternate Parts for CWR06KB155MBC

This table gives cross-reference parts and alternative options found for CWR06KB155MBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06KB155MBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR06KB155MM Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR06KB155MBC vs CWR06KB155MM
CWR06KC155MMA Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR06KB155MBC vs CWR06KC155MMA
CWR06KB155MPA Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR06KB155MBC vs CWR06KB155MPA
CWR06KH155MRB Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR06KB155MBC vs CWR06KH155MRB
CWR06KH155MC Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR06KB155MBC vs CWR06KH155MC
CWR06KC155MC/HR Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR06KB155MBC vs CWR06KC155MC/HR
CWR06KH155MP Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR06KB155MBC vs CWR06KH155MP
CWR06KH155MM Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR06KB155MBC vs CWR06KH155MM
CWR06KC155MR/HR Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR06KB155MBC vs CWR06KC155MR/HR
CWR06KC155MCA Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1510, CHIP Vishay Intertechnologies CWR06KB155MBC vs CWR06KC155MCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR06KB155MBC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR06KB155MBC by Vishay Intertechnologies

  • Please alert me when CWR06KB155MBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CWR06KB155MBC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR06KB155MBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CWR06KB155MBC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR06KB155MBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR06KB155MBC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: