Part Details for CWR06KB685KRB by Vishay Intertechnologies
Overview of CWR06KB685KRB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06KB685KRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06KB685KRB
|
Avnet Americas | Cap Tant Solid 6.8uF 25V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (0.01%FR) 1.2 Ohm 125°C Bulk - Bulk (Alt: CWR06KB685KRB) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 | 0 |
|
$13.5000 | Buy Now |
DISTI #
CWR06KB685KRB
|
Avnet Americas | Cap Tant Solid 6.8uF 25V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (0.01%FR) 1.2 Ohm 125°C Bulk - Bulk (Alt: CWR06KB685KRB) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06KB685KRB
CWR06KB685KRB CAD Models
CWR06KB685KRB Part Data Attributes:
|
CWR06KB685KRB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06KB685KRB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CWR06KB685KRB
This table gives cross-reference parts and alternative options found for CWR06KB685KRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06KB685KRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06KH685KPA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KB685KRB vs CWR06KH685KPA |
CWR06KB685KRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KB685KRB vs CWR06KB685KRC |
CWR06KC685KBB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KB685KRB vs CWR06KC685KBB |
CWR06KB685KBC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KB685KRB vs CWR06KB685KBC |
CWR06KH685KRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KB685KRB vs CWR06KH685KRC |
CWR06KC685KPB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KB685KRB vs CWR06KC685KPB |
CWR06KB685KMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KB685KRB vs CWR06KB685KMA |
CWR06KH685KRB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KB685KRB vs CWR06KH685KRB |
CWR06KC685KCB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KB685KRB vs CWR06KC685KCB |
CWR06KH685KPB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KB685KRB vs CWR06KH685KPB |