Part Details for CWR06KC105KM by Vishay Intertechnologies
Overview of CWR06KC105KM by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06KC105KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C8586
|
Newark | Capacitor,1Uf,25Vdc,10-% Tol,10+% Tol |Vishay CWR06KC105KM Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.3300 / $9.8000 | Buy Now |
DISTI #
CWR06KC105KM
|
Avnet Americas | Cap Tant Solid 1uF 25V C CASE 10% (5.08 X 1.27 X 1.27mm) SMD (1%FR) 6.5 Ohm 125°C Bulk - Bulk (Alt: CWR06KC105KM) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06KC105KM
|
TTI | Tantalum Capacitors - Solid SMD 1UF 25V 10% C Min Qty: 75 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.6800 / $7.8300 | Buy Now |
DISTI #
CWR06KC105KM
|
Avnet Abacus | Cap Tant Solid 1uF 25V C CASE 10% (5.08 X 1.27 X 1.27mm) SMD (1%FR) 6.5 Ohm 125�C Bulk (Alt: CWR06KC105KM) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CWR06KC105KM
|
Avnet Asia | Cap Tant Solid 1uF 25V C CASE 10% (5.08 X 1.27 X 1.27mm) SMD (1%FR) 6.5 Ohm 125°C Bulk (Alt: CWR06KC105KM) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CWR06KC105KM
CWR06KC105KM CAD Models
CWR06KC105KM Part Data Attributes
|
CWR06KC105KM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06KC105KM
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06KC105KM
This table gives cross-reference parts and alternative options found for CWR06KC105KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06KC105KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06KB105KBC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KC105KM vs CWR06KB105KBC |
CWR06KB105KP | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KC105KM vs CWR06KB105KP |
CWR06KC105KRA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KC105KM vs CWR06KC105KRA |
CWR06KC105KCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KC105KM vs CWR06KC105KCA |
CWR06KH105KP | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KC105KM vs CWR06KH105KP |
CWR06KH105KMB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KC105KM vs CWR06KH105KMB |
CWR06KH105KC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KC105KM vs CWR06KH105KC/HR |
CWR06KH105KC/PR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KC105KM vs CWR06KH105KC/PR |
CWR06KH105KMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KC105KM vs CWR06KH105KMA |
CWR06KB105KSC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KC105KM vs CWR06KB105KSC |