Part Details for CWR06KC106KMB by Vishay Intertechnologies
Overview of CWR06KC106KMB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06KC106KMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06KC106KMB
|
Avnet Americas | Cap Tant Solid 10uF 25V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (1%FR) 1.4 Ohm 125°C Bulk - Bulk (Alt: CWR06KC106KMB) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06KC106KMB
|
Avnet Americas | Cap Tant Solid 10uF 25V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (1%FR) 1.4 Ohm 125°C Bulk - Bulk (Alt: CWR06KC106KMB) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06KC106KMB
|
Avnet Americas | Cap Tant Solid 10uF 25V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (1%FR) 1.4 Ohm 125°C Bulk - Bulk (Alt: CWR06KC106KMB) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06KC106KMB
CWR06KC106KMB CAD Models
CWR06KC106KMB Part Data Attributes
|
CWR06KC106KMB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06KC106KMB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CWR06KC106KMB
This table gives cross-reference parts and alternative options found for CWR06KC106KMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06KC106KMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06KB106KP | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KC106KMB vs CWR06KB106KP |
CWR06KC106KSC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KC106KMB vs CWR06KC106KSC |
CWR06KB106KS | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KC106KMB vs CWR06KB106KS |
CWR06KB106KPA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KC106KMB vs CWR06KB106KPA |
CWR06KH106KPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KC106KMB vs CWR06KH106KPC |
CWR06KB106KBB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KC106KMB vs CWR06KB106KBB |
CWR06KB106KRA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KC106KMB vs CWR06KB106KRA |
CWR06KH106KRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KC106KMB vs CWR06KH106KRC |
CWR06KH106KS | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KC106KMB vs CWR06KH106KS |
CWR06KC106KC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06KC106KMB vs CWR06KC106KC |