Part Details for CWR06KC475KB by Vishay Intertechnologies
Overview of CWR06KC475KB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06KC475KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06KC475KB/99
|
Avnet Americas | 194D475X9025F7BBZ - Bulk (Alt: CWR06KC475KB/99) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06KC475KB
|
Avnet Americas | 194D475X9025F7BBZ - Bulk (Alt: CWR06KC475KB) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8462 | Buy Now |
|
Quest Components | 10 |
|
$32.8938 / $34.6250 | Buy Now | |
DISTI #
CWR06KC475KB
|
TTI | Tantalum Capacitors - Solid SMD 4.7uF 25V 10% F case Min Qty: 75 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.6800 / $19.0600 | Buy Now |
Part Details for CWR06KC475KB
CWR06KC475KB CAD Models
CWR06KC475KB Part Data Attributes
|
CWR06KC475KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06KC475KB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR06KC475KB
This table gives cross-reference parts and alternative options found for CWR06KC475KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06KC475KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06KH475KM/PR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06KC475KB vs CWR06KH475KM/PR |
CWR06KC475KSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06KC475KB vs CWR06KC475KSA |
CWR06KB475KBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06KC475KB vs CWR06KB475KBB |
CWR06KB475KPA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06KC475KB vs CWR06KB475KPA |
CWR06KH475KRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06KC475KB vs CWR06KH475KRC |
CWR06KC475KPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06KC475KB vs CWR06KC475KPC |
CWR06KC475KC/PR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06KC475KB vs CWR06KC475KC/PR |
CWR06KH475KRA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06KC475KB vs CWR06KH475KRA |
CWR06KC475KRA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06KC475KB vs CWR06KC475KRA |
CWR06KH475KR/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06KC475KB vs CWR06KH475KR/HR |