Part Details for CWR06KH105KR by Vishay Intertechnologies
Overview of CWR06KH105KR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06KH105KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06KH105KR
|
Avnet Americas | 194D105X9025C8BRZ - Bulk (Alt: CWR06KH105KR) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | Cap Tant Solid 1uF 25V C CASE 10% (5.08 X 1.27 X 1.27mm) SMD (0.01%FR) 6.5 Ohm 1 RoHS: Not Compliant pbFree: No Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$10.1400 / $10.6500 | Buy Now |
DISTI #
CWR06KH105KR
|
TTI | Tantalum Capacitors - Solid SMD 1UF 25V 10% C Min Qty: 75 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.7700 / $9.9600 | Buy Now |
DISTI #
CWR06KH105KR
|
Avnet Asia | 194D105X9025C8BRZ (Alt: CWR06KH105KR) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CWR06KH105KR
CWR06KH105KR CAD Models
CWR06KH105KR Part Data Attributes
|
CWR06KH105KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06KH105KR
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06KH105KR
This table gives cross-reference parts and alternative options found for CWR06KH105KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06KH105KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06KB105KC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KH105KR vs CWR06KB105KC |
CWR06KB105KMB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KH105KR vs CWR06KB105KMB |
CWR06KB105KDB/FA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 2005, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06KH105KR vs CWR06KB105KDB/FA |
CWR06KC105KM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | CWR06KH105KR vs CWR06KC105KM |
CWR06KH105KRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | CWR06KH105KR vs CWR06KH105KRC |
CWR06KC105KS/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | CWR06KH105KR vs CWR06KC105KS/HR |
CWR06KC105KBB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KH105KR vs CWR06KC105KBB |
CWR06KB105KM | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KH105KR vs CWR06KB105KM |
CWR06KB105KRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Vishay Intertechnologies | CWR06KH105KR vs CWR06KB105KRC |
CWR06KH105KC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | CWR06KH105KR vs CWR06KH105KC |