Part Details for CWR06MB105KP by Vishay Intertechnologies
Overview of CWR06MB105KP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06MB105KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06MB105KP/98
|
Avnet Americas | Cap Tant Solid 1uF 35V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) 6.5 Ohm 125°C Bulk - Bulk (Alt: CWR06MB105KP/98) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06MB105KP
|
Avnet Americas | Cap Tant Solid 1uF 35V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) 6.5 Ohm 125°C Bulk - Bulk (Alt: CWR06MB105KP) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | CWR06 Series 1 uF ±10% 35 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$9.1800 / $9.6400 | Buy Now |
DISTI #
CWR06MB105KP
|
TTI | Tantalum Capacitors - Solid SMD 1uF 35V 10% D case RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.9800 / $9.1600 | Buy Now |
Part Details for CWR06MB105KP
CWR06MB105KP CAD Models
CWR06MB105KP Part Data Attributes
|
CWR06MB105KP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06MB105KP
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR06MB105KP
This table gives cross-reference parts and alternative options found for CWR06MB105KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06MB105KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06MC105KM/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06MB105KP vs CWR06MC105KM/HR |
CWR06MC105KC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06MB105KP vs CWR06MC105KC/HR |
CWR06MB105KRA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06MB105KP vs CWR06MB105KRA |
CWR06MC105KRA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06MB105KP vs CWR06MC105KRA |
CWR06MB105KB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06MB105KP vs CWR06MB105KB |
CWR06MB105KP/PR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06MB105KP vs CWR06MB105KP/PR |
CWR06MB105KB/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06MB105KP vs CWR06MB105KB/HR |
CWR06MH105KS | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06MB105KP vs CWR06MH105KS |
CWR06MC105KMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06MB105KP vs CWR06MC105KMA |
CWR06MH105KMB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06MB105KP vs CWR06MH105KMB |