Part Details for CWR06MC685KB by Vishay Intertechnologies
Overview of CWR06MC685KB by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06MC685KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C9090
|
Newark | Tantalum Capacitor, 6.8Uf, 35V, 1.3 Ohm, 0.1, Smd, Capacitance:6.8Μf, Voltage(Dc):35V, Capacitor Case/Package:3015 [7738 Metric], Capacitance Tolerance:± 10%, Esr:1.3Ohm, Manufacturer Size Code:H, Product Range:Cwr06 Series Rohs Compliant: Na |Vishay CWR06MC685KB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0600 / $22.1800 | Buy Now |
|
Future Electronics | CWR06 Series 6.8 uF ±10% 35V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$21.7500 / $22.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$29.2200 / $81.6100 | Buy Now |
DISTI #
CWR06MC685KB
|
TTI | Tantalum Capacitors - Solid SMD 6.8uF 35V 10% H case Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$25.6600 / $29.7200 | Buy Now |
DISTI #
VISHAY CWR06MC685KB
|
PEI Genesis | Tantalum Capacitor | 4 |
|
Buy Now | |
DISTI #
CWR06MC685KB
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 6.8 uF, 35 V, � 10%, -55 �C, 125 �C, 2815 [7238-31 Metric] - Tape and Reel (Alt: CWR06MC685KB) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CWR06MC685KB
CWR06MC685KB CAD Models
CWR06MC685KB Part Data Attributes
|
CWR06MC685KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06MC685KB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for CWR06MC685KB
This table gives cross-reference parts and alternative options found for CWR06MC685KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06MC685KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06MB685KSA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06MC685KB vs CWR06MB685KSA |
CWR06MC685KR/PR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06MC685KB vs CWR06MC685KR/PR |
CWR06MH685KR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06MC685KB vs CWR06MH685KR |
CWR06MH685KP/TR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06MC685KB vs CWR06MH685KP/TR |
CWR06MC685KMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06MC685KB vs CWR06MC685KMA |
CWR06MB685KPA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06MC685KB vs CWR06MB685KPA |
CWR06MH685KMB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06MC685KB vs CWR06MH685KMB |
CWR06MB685KC/PR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06MC685KB vs CWR06MB685KC/PR |
CWR06MC685KB/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06MC685KB vs CWR06MC685KB/HR |
CWR06MH685KMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06MC685KB vs CWR06MH685KMA |