Part Details for CWR06NB334MMB by Vishay Intertechnologies
Overview of CWR06NB334MMB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06NB334MMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06NB334MMB
|
Avnet Americas | Cap Tant Solid 0.33uF 50V B CASE 20% (3.81 X 1.27 X 1.27mm) SMD (1%FR) 12 Ohm 125?C Bulk - Bulk (Alt: CWR06NB334MMB) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06NB334MMB
CWR06NB334MMB CAD Models
CWR06NB334MMB Part Data Attributes
|
CWR06NB334MMB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06NB334MMB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06NB334MMB
This table gives cross-reference parts and alternative options found for CWR06NB334MMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06NB334MMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06NH334MCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NB334MMB vs CWR06NH334MCA |
CWR06NH334MSB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NB334MMB vs CWR06NH334MSB |
CWR06NH334MBB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NB334MMB vs CWR06NH334MBB |
CWR06NH334MR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NB334MMB vs CWR06NH334MR |
CWR06NH334MRB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NB334MMB vs CWR06NH334MRB |
CWR06NC334MC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NB334MMB vs CWR06NC334MC |
CWR06NB334MC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NB334MMB vs CWR06NB334MC |
CWR06NB334MMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NB334MMB vs CWR06NB334MMA |
CWR06NB334MSA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NB334MMB vs CWR06NB334MSA |
CWR06NB334MR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06NB334MMB vs CWR06NB334MR |