Part Details for CWR06NB684JPB by Vishay Intertechnologies
Overview of CWR06NB684JPB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06NB684JPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06NB684JPB
|
Avnet Americas | Cap Tant Solid 0.68uF 50V D CASE 5% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR06NB684JPB) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 | 0 |
|
$16.9500 | Buy Now |
DISTI #
CWR06NB684JPB
|
Avnet Americas | Cap Tant Solid 0.68uF 50V D CASE 5% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR06NB684JPB) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR06NB684JPB
|
Avnet Americas | Cap Tant Solid 0.68uF 50V D CASE 5% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR06NB684JPB) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06NB684JPB
CWR06NB684JPB CAD Models
CWR06NB684JPB Part Data Attributes
|
CWR06NB684JPB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06NB684JPB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR06NB684JPB
This table gives cross-reference parts and alternative options found for CWR06NB684JPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06NB684JPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06NH684JPA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684JPB vs CWR06NH684JPA |
CWR06NH684JP/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684JPB vs CWR06NH684JP/HR |
CWR06NB684JCB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684JPB vs CWR06NB684JCB |
CWR06NH684JMC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684JPB vs CWR06NH684JMC |
CWR06NB684JR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684JPB vs CWR06NB684JR |
CWR06NC684JPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684JPB vs CWR06NC684JPC |
CWR06NC684JP/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684JPB vs CWR06NC684JP/HR |
CWR06NC684JBA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684JPB vs CWR06NC684JBA |
CWR06NH684JPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684JPB vs CWR06NH684JPC |
CWR06NH684JRB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684JPB vs CWR06NH684JRB |